
* Images are for reference only
MC908QY4ACPE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908QY4ACPE
- JLCPCB Part #
- C3231692
- Package
- PDIP-16
- Description
- -40℃~+85℃ 10bit 128Byte 13 2.7V~5.5V 4KB 8 Bit 8MHz Built-in FLASH HC08 PDIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0679
200+
$0.8012
500+
$0.7723
1000+
$0.7594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?