
* Images are for reference only
MC68HC908QY2MP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68HC908QY2MP
- JLCPCB Part #
- C6903431
- Package
- PDIP-16
- Description
- -40℃~+125℃ 1.5KB 13 2.7V~5.5V 8 Bit 8MHz 8bit Built-in FLASH Others PDIP-16 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2934
200+
$2.1129
500+
$2.0422
1000+
$2.0069
Welcome back, may I help you?