
* Images are for reference only
MCF5280CVM80J
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MCF5280CVM80J
- JLCPCB Part #
- C5767698
- Package
- MAPBGA-256(17x17)
- Description
- -40℃~+85℃ 150 2.7V~3.6V 32 Bit 64KB 80MHz External Freescale Series Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog ROMless MAPBGA-256(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8075
180+
$1.1201
540+
$1.0832
990+
$1.0655
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →