
* Images are for reference only
MC908JL3ECFAE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908JL3ECFAE
- JLCPCB Part #
- C3227041
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 128Byte 2.7V~3.3V 23 4KB 8 Bit 8MHz 8bit External FLASH HC08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1482
200+
$0.8317
500+
$0.8028
1000+
$0.7883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?