This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LD6836TD13P125

Extended
Manufacturer
NXP Semicon
MFR.Part #
LD6836TD13P125
JLCPCB Part #
C3752848
Package
TSOP-5
Description
-40℃~+85℃@(Ta) 1 1.3V 100uA 200mV@(300mA) 300mA 30uVrms 5.5V 55dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1723
200+ $0.0667
500+ $0.0644
1000+ $0.0633
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons