This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IP4285CZ9-TBB,115

Extended
Manufacturer
NXP Semicon
MFR.Part #
IP4285CZ9-TBB,115
JLCPCB Part #
C6639817
Package
DFN2110-9
Description
0.85pF 1uA 3.9V 5.5V 6V Four channels IEC 61000-4-2 TVS DFN2110-9 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4489
200+ $0.1791
500+ $0.1732
1000+ $0.1702

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons