
* Images are for reference only
MC908AZ32ACFUE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908AZ32ACFUE
- JLCPCB Part #
- C2687985
- Package
- QFP-64(14x14)
- Description
- -40℃~+85℃ 1KB 32KB 4.5V~5.5V 40 512Byte 8 Bit 8MHz Built-in FLASH HC08 QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9494
200+
$9.6555
500+
$9.3167
1000+
$9.1481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?