
* Images are for reference only
MK82FN256VLL15
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MK82FN256VLL15
- JLCPCB Part #
- C1341003
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.71V~3.6V 150MHz 16bit 256KB 256KB 32 Bit 66 6bit、12bit ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8596
200+
$4.2032
500+
$4.0555
1000+
$3.9817
Welcome back, may I help you?