
* Images are for reference only
MC68HC908QY2MDTE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68HC908QY2MDTE
- JLCPCB Part #
- C3241146
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.5KB 128Byte 13 2.7V~5.5V 8 Bit 8MHz 8bit Built-in FLASH HC08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7385
200+
$2.6088
500+
$2.5169
1000+
$2.4718
Related Products
Welcome back, may I help you?