
* Images are for reference only
MC9S12B128MPVE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S12B128MPVE
- JLCPCB Part #
- C6224270
- Package
- LQFP-112(20x20)
- Description
- -40℃~+125℃ 10bit 128KB 16 Bit 1KB 2.35V~5.5V 25MHz 4KB 91 Built-in FLASH HCS12 LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1167
200+
$20.3963
500+
$19.7140
1000+
$19.3785
Welcome back, may I help you?