This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC56F8357VVFE

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC56F8357VVFE
JLCPCB Part #
C6300169
Package
MAPBGA-160(15x15)
Description
-40℃~+105℃ 2.25V~3.6V 256KB 76 MAPBGA-160(15x15) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 126

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8150
252+ $1.1231
504+ $1.0861
1008+ $1.0683

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons