This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9S08PT32VLH-NXP

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9S08PT32VLH-NXP
JLCPCB Part #
C3231027
Package
LQFP-64(10x10)
Description
12bit 2.7V~5.5V 20MHz 32KB 57 Other Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6288
200+ $1.0180
500+ $0.9826
1000+ $0.9649

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons