
* Images are for reference only
MKW41Z512VHT4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKW41Z512VHT4
- JLCPCB Part #
- C1526172
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+105℃ 2.36GHz~2.4835GHz 2.4GHz 6.1mA 6.8mA 900mV~4.2V SPI、I2C ZigBee、Bluetooth、802.15.4 transceiver QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0436
10+
$10.6734
Related Products
Welcome back, may I help you?