This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LPC865M201JHI48/0E

Extended
Manufacturer
NXP Semicon
MFR.Part #
LPC865M201JHI48/0E
JLCPCB Part #
C18212621
Package
HVQFN-48(7x7)
Description
-40℃~+105℃ 1.8V~3.6V 32 Bit 42 60MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.5281
10+ $2.4555
30+ $2.4072
100+ $2.3588
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons