
* Images are for reference only
LPC865M201JHI33/0E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC865M201JHI33/0E
- JLCPCB Part #
- C20234201
- Package
- HVQFN-32(5x5)
- Description
- -40℃~+105℃ 1.8V~3.6V 29 32 Bit 60MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH HVQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3699
200+
$1.3451
490+
$1.3001
980+
$1.2776
Related Products