
* Images are for reference only
LPC54607J256ET180551
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC54607J256ET180551
- JLCPCB Part #
- C3216652
- Package
- TFBGA-180
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 136KB 145 16KB 180MHz 256KB 32 Bit ARM Cortex-M4 Built-in FLASH TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 189
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3881
200+
$2.4729
500+
$2.3847
1000+
$2.3431
Welcome back, may I help you?