
* Images are for reference only
LPC834M101FHI33Y
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC834M101FHI33Y
- JLCPCB Part #
- C2056745
- Package
- HVQFN-32-EP(5.3x5.3)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 29 30MHz 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Hardware CRC、Window watchdog (WWDG) HVQFN-32-EP(5.3x5.3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.5961
10+
$2.5335
30+
$2.4918
100+
$2.4516
Related Products
Welcome back, may I help you?