
* Images are for reference only
MKV42F256VLL16
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKV42F256VLL16
- JLCPCB Part #
- C1342273
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 168MHz 256KB 32 Bit 32KB 74 ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Independent watchdog (IWDG) LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.0391
10+
$16.4804
Welcome back, may I help you?