
* Images are for reference only
LPC55S69JBD100K
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S69JBD100K
- JLCPCB Part #
- C5194741
- Package
- SOT-1570-3
- Description
- -40℃~+105℃ 1.8V~3.6V 150MHz 32 Bit 320KB 64 640KB ARM Cortex-M33 Built-in FLASH SOT-1570-3 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1733
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 1733
In-stock Item Pricing
Qty Unit Price
1+
$6.0266
10+
$5.1388
30+
$4.5962
100+
$4.1419
Related Products
Welcome back, may I help you?