
* Images are for reference only
LPC54101J512BD64QL
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC54101J512BD64QL
- JLCPCB Part #
- C1340233
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.62V~3.6V 100MHz 104KB 12bit 32 Bit 50 512KB ARM Cortex-M4、ARM Cortex-M0+ Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.7132
10+
$9.3782
Related Products
Welcome back, may I help you?