This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SPC5775EDK3MME3

Extended
Manufacturer
NXP Semicon
MFR.Part #
SPC5775EDK3MME3
JLCPCB Part #
C968534
Package
BGA-416(27x27x1)
Description
-40℃~+125℃ 264MHz 293 32 Bit 3V~5.5V 4MB 512KB External FLASH Freescale Series BGA-416(27x27x1) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $52.7179
10+ $50.9246

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons