
* Images are for reference only
MPC5553MZP132
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPC5553MZP132
- JLCPCB Part #
- C1345370
- Package
- PBGA-416
- Description
- -40℃~+125℃ 1.35V~1.65V 1.5MB 12bit 132MHz 220 32 Bit 64KB External FLASH Freescale Series PBGA-416 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.8693
200+
$37.1005
500+
$35.7976
1000+
$35.1534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?