
* Images are for reference only
LD6835K/18P115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LD6835K/18P115
- JLCPCB Part #
- C3748632
- Package
- HXSON-4(1x1)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 240mV@(300mA) 300mA 35uA 5.5V 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive HXSON-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
1000+
$0.0625
2500+
$0.0603
5000+
$0.0592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?