
* Images are for reference only
MKL17Z64VFM4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL17Z64VFM4
- JLCPCB Part #
- C513828
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 1.71V~3.6V 16KB 16bit 28 32 Bit 48MHz 64KB ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5542
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5542
In-stock Item Pricing
Qty Unit Price
1+
$1.9948
50+
$1.8224
150+
$1.7145
490+
$1.6033
2450+
$1.5533
4900+
$1.5308
Related Products
Welcome back, may I help you?