
* Images are for reference only
LD6816CX4/C12P,315
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LD6816CX4/C12P,315
- JLCPCB Part #
- C5662941
- Package
- -
- Description
- -40℃~+85℃@(Ta) 1 1.2V 100uA 150mA 30uVrms 45mV@(150mA) 5.5V 55dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 9000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2524
1000+
$0.1007
2500+
$0.0973
5000+
$0.0957
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?