
* Images are for reference only
NXA63V47M8*11.5 3.5TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA63V47M8*11.5 3.5TP
- JLCPCB Part #
- C3002435
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 11.5mm 220mΩ@100kHz 3.5mm 47uF 500mA@100kHz 63V 7000hrs@105℃ 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2102
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2101
In-stock Item Pricing
Qty Unit Price
1+
$0.1224
50+
$0.0976
150+
$0.0853
1000+
$0.0772
2000+
$0.0698
5000+
$0.0661
Related Products
Welcome back, may I help you?