
* Images are for reference only
NXA100V220M16*20 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA100V220M16*20 LO
- JLCPCB Part #
- C5178523
- Package
- Plugin,D16xL20mm
- Description
- -40℃~+105℃ 1.35A@100kHz 10000hrs@105℃ 100V 16mm 20mm 220uF 48mΩ@100kHz 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 416
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.6065
10+
$0.4952
50+
$0.4242
100+
$0.3678
500+
$0.3355
1000+
$0.3178
Welcome back, may I help you?