
* Images are for reference only
NX3L2467PW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NX3L2467PW,118
- JLCPCB Part #
- C5190230
- Package
- TSSOP-16-175mil
- Description
- -40℃~+125℃ 1.4V~4.3V 120ns 130pF 2:1 500mΩ 60MHz 90ns Bidirectional analog channel、Level shifting、Glitch-free switching TSSOP-16-175mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.7330
10+
$0.7153
30+
$0.7040
100+
$0.6944
Related Products
Welcome back, may I help you?