
* Images are for reference only
NUP5120X6T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NUP5120X6T1G
- JLCPCB Part #
- C274627
- Package
- SOT-563
- Description
- -40℃~+125℃ 10nA 5 54pF 5V 6.2V 90W@8/20us ESD IEC 61000-4-2 SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 252
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1338
150+
$0.1317
500+
$0.1294
Related Products
Welcome back, may I help you?