
* Images are for reference only
NUC131SD2AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC131SD2AE
- JLCPCB Part #
- C6943122
- Package
- LQFP-64(7x7)
- Description
- -40℃~+105℃ 12bit 2.5V~5.5V 32 Bit 50MHz 56 68KB 8KB ARM Cortex-M0 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1704
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1703
In-stock Item Pricing
Qty Unit Price
1+
$3.5425
10+
$3.0850
30+
$2.8112
250+
$2.5357
500+
$2.4084
1000+
$2.3520
Related Products
Welcome back, may I help you?