This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NUC975DK63Y

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NUC975DK63Y
JLCPCB Part #
C20106778
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 16KB 2.97V~3.63V 300MHz 32 Bit 87 External Other ARM Series ROM LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.9888
180+ $10.3704
540+ $10.0240
990+ $9.8516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons