
* Images are for reference only
NTE16006
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE16006
- JLCPCB Part #
- C7250175
- Package
- SIP-3
- Description
- 1000@150mA,10V 10uA 1W 20V 400mV 55MHz 700mA NPN SIP-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6564
200+
$1.8578
500+
$1.7960
1000+
$1.7658
Welcome back, may I help you?