
* Images are for reference only
NTE16005
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE16005
- JLCPCB Part #
- C6622484
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 100uA 10W 2A 30@500mA,4V 500mV 75V NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3203
200+
$1.7250
500+
$1.6671
1000+
$1.6382
Welcome back, may I help you?