
* Images are for reference only
2N5686
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N5686
- JLCPCB Part #
- C6053424
- Package
- TO-204(TO-3)
- Description
- -65℃~+200℃@(Tj) 15@25A,2V 1V 1mA 2MHz 300W 50A 80V NPN TO-204(TO-3) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2912
200+
$9.6921
500+
$9.3682
1000+
$9.2095
Welcome back, may I help you?