
* Images are for reference only
2N5884
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N5884
- JLCPCB Part #
- C5503642
- Package
- TO-204(TO-3)
- Description
- -65℃~+200℃@(Tj) 200W 20@10A,4V 25A 2mA 4MHz 4V 80V PNP TO-204(TO-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5062
200+
$3.7938
500+
$3.6670
1000+
$3.6044
Related Products
Welcome back, may I help you?