
* Images are for reference only
2N404A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N404A
- JLCPCB Part #
- C6379661
- Package
- TO-5
- Description
- 150mA 150mW 200mV 35V 5uA PNP TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3227
200+
$3.3212
500+
$3.2100
1000+
$3.1560
Welcome back, may I help you?