
* Images are for reference only
2N5663
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 2N5663
- JLCPCB Part #
- C5503620
- Package
- TO-5
- Description
- 1uA 20W 25@500mA,5V 300V 400mV TO-5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0891
195+
$13.2037
495+
$12.7628
1005+
$12.5447
Welcome back, may I help you?