
* Images are for reference only
NTE30027
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30027
- JLCPCB Part #
- C5833551
- Package
- PLCC-2
- Description
- -40℃~+100℃ 120° 20mA 3V~3.4V 468nm 470nm 500mcd~800mcd Blue PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0019
200+
$0.7985
500+
$0.7728
1000+
$0.7600
Welcome back, may I help you?