
* Images are for reference only
NTE30037
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30037
- JLCPCB Part #
- C5833557
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 12° 2.2V 2.5cd 20mA 575nm 5mm round lamp head Water Clear Yellow Green Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7695
200+
$0.3082
500+
$0.2969
1000+
$0.2920
Welcome back, may I help you?