
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-2 | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 5300K~7050K | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Luminous Intensity | 3.4cd | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP674-IWM-CW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | PLCC-2 | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 5300K~7050K | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Luminous Intensity | 3.4cd | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP674-IWM-CW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP674-IWM-CW datasheets or manufacturer documentation.
Datasheet: QBLP674-IWM-CW Datasheet (PDF)
The QBLP674-IWM-CW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.