
* Images are for reference only
MSC125V300
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MSC125V300
- JLCPCB Part #
- C6313318
- Package
- Plugin
- Description
- -40℃~+65℃ 12.7mm 125V 300uF 36.53mm 85.85mm Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5903
200+
$7.4185
500+
$7.1713
1000+
$7.0476
Welcome back, may I help you?