
* Images are for reference only
MSC125V124
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MSC125V124
- JLCPCB Part #
- C5785556
- Package
- Plugin
- Description
- -40℃~+65℃ 12.7mm 124uF 125V 36.53mm 69.85mm 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4697
200+
$4.5773
500+
$4.4248
1000+
$4.3477
Welcome back, may I help you?