
* Images are for reference only
MSC250V124
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MSC250V124
- JLCPCB Part #
- C6313332
- Package
- Plugin
- Description
- -40℃~+65℃ 111.25mm 124uF 16mm 250V 45.97mm Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7509
200+
$9.8759
500+
$9.5462
1000+
$9.3838