
* Images are for reference only
90239
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 90239
- JLCPCB Part #
- C7052975
- Package
- Plugin
- Description
- -20%~+80% 1kV 3.9nF 7.5mm 7mm 插件 Through Hole Ceramic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
200+
$0.2328
500+
$0.2248
1000+
$0.2216
Related Products
Welcome back, may I help you?