
* Images are for reference only
MRC440V6
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRC440V6
- JLCPCB Part #
- C6229538
- Package
- Plugin
- Description
- -40℃~+70℃ 440V 6uF ±6% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.3926
200+
$10.9296
500+
$10.5646
1000+
$10.3853
Welcome back, may I help you?