
* Images are for reference only
MRRC440V7R5/45
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC440V7R5/45
- JLCPCB Part #
- C6229591
- Package
- Plugin,D=63.5mm
- Description
- 440V 7.5uF、45uF Bus ±6% Plugin,D=63.5mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.6447
200+
$24.9959
500+
$24.1611
1000+
$23.7485
Welcome back, may I help you?