
* Images are for reference only
MRC440V5
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRC440V5
- JLCPCB Part #
- C6307795
- Package
- Plugin
- Description
- -40℃~+70℃ 440V 5uF ±6% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9548
200+
$10.3572
500+
$10.0110
1000+
$9.8404