
* Images are for reference only
2N6028
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6028
- JLCPCB Part #
- C17676022
- Package
- -
- Description
- -50℃~+100℃ 300mW - Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6188
200+
$1.4434
500+
$1.3952
1000+
$1.3727
Welcome back, may I help you?