
* Images are for reference only
2N3028
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N3028
- JLCPCB Part #
- C17549674
- Package
- TO-18
- Description
- -65℃~+150℃ 1 SCR 1.5V 20uA 30A 4mA 60V TO-18 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7782
200+
$11.0843
500+
$10.7132
1000+
$10.5301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →