
* Images are for reference only
2N6728
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N6728
- JLCPCB Part #
- C6404436
- Package
- TO-237
- Description
- -65℃~+150℃@(Tj) 100nA 1W 2A 500MHz 500mV 60V 80@50mA,1V PNP TO-237 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8988
200+
$2.7535
500+
$2.6620
1000+
$2.6154
Welcome back, may I help you?